Part Details for SDN30/40 RED by Sola/Hevi-Duty
Overview of SDN30/40 RED by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for SDN30/40 RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5520
|
Newark | Dc-Dc Converter, Din Rail, 1 O/P, 960W, 40A, 24V, For Use With:Sdn Series Models: Snd5-24-480, Sdn10-24-480, Sdn20-24-480Cc, Sdn40-24-480C, Accessory Type:Redundant Module, Product Range:Sdn Series, Input Voltage Vac:- Rohs Compliant: Yes |Solahd SDN30/40 RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.1800 / $164.4000 | Buy Now |