-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2374
|
Newark | Pressure Sensor, Operating Pressure Max:0.5Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Npt, Supply Current:3Ma, Product Range:Sdp2000 Series, Accuracy:1% M.v. Rohs Compliant: Yes |Sensirion SDP2000-L RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
403-SDP2000-L
|
Mouser Electronics | Industrial Pressure Sensors Differ Pressure Sensor RoHS: Compliant | 19 |
|
$75.4000 / $118.3000 | Buy Now |
|
Future Electronics | SDP2000 Series 3500 Pa 5 V 4.3 mA Low Range Differential Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tray | 1Tray |
|
$94.8900 / $99.6300 | Buy Now |
DISTI #
SDP2000-L
|
TME | Sensor: pressure, -100÷3500Pa, differential, OUT: analogue, SDP Min Qty: 1 | 0 |
|
$87.6000 / $122.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDP2000-L
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP2000-L
Sensirion
Sensor/Transducer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-17 | |
Samacsys Manufacturer | Sensirion | |
Accuracy-Max (%) | 0.2% | |
Body Breadth | 30 mm | |
Body Height | 20.3 mm | |
Body Length or Diameter | 30.5 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.25-4V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PPS | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Technology | CMOS |