Part Details for SDP610-025PA by Sensirion
Overview of SDP610-025PA by Sensirion
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP610-025PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5064
|
Newark | Pressure Sensor, Medical, Industrial, Calibrated, 25 Pa, Differential, Tube, Digital, 3.3 V Rohs Compliant: Yes |Sensirion SDP610-025PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$35.8800 / $50.2300 | Buy Now |
DISTI #
1649-1037-ND
|
DigiKey | SENSOR 0.004PSID 0.2" 16BIT 3SIP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
250 In Stock |
|
$34.4965 / $48.3000 | Buy Now |
DISTI #
403-SDP610-025PA
|
Mouser Electronics | Board Mount Pressure Sensors Differ Pressure Sensor RoHS: Compliant | 28 |
|
$33.0900 / $46.8200 | Buy Now |
|
Future Electronics | SDP610 Series 25 Pa 3.3 V Lowest DP Digital Differential Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 24Tray |
|
$33.4900 / $35.1600 | Buy Now |
DISTI #
SDP610-025PA
|
TME | Sensor: pressure, -25÷25Pa, differential, OUT: I2C, Usup: 3÷3.6VDC Min Qty: 1 | 0 |
|
$31.8300 / $42.4400 | RFQ |
DISTI #
ICMEMS1165
|
Rutronik | P-Sensor ±025Pa DP I2C SAMPLES RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube |
Stock DE - 80 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$34.4700 | Buy Now |
DISTI #
2085061
|
element14 Asia-Pacific | PRESSURE TRANSDUCER, LIN, -25 TO +25PA RoHS: Compliant Min Qty: 1 Container: Each | 112 |
|
$35.4024 / $51.0694 | Buy Now |
DISTI #
2085061
|
Farnell | PRESSURE TRANSDUCER, LIN, -25 TO +25PA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 112 |
|
$32.9840 / $47.3997 | Buy Now |