Part Details for SDR-40-49 by 3M Interconnect
Overview of SDR-40-49 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR-40-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H7810
|
Newark | 3M Scotchcode Wire Marker Tape Refill Roll Sdr 40-49 |3M SDR-40-49 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$48.7100 / $61.9900 | Buy Now |
DISTI #
SDR-40-49-ND
|
DigiKey | WIRE MARKER 40-49 LEGEND 1=10ROL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$42.4819 / $54.3000 | Buy Now |
DISTI #
7000031764
|
Avnet Americas | SDR-40-49 (Alt: 7000031764) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
517-SDR-40-49
|
Mouser Electronics | Wire Labels & Markers 09382 SDR-40-49 WIRE MARKER TAPE NUMBERS RoHS: Compliant | 2 |
|
$42.4800 / $53.7100 | Buy Now |
DISTI #
MMM7000031764
|
Heilind Electronics | 7000031764 80611424658 09382 WIRE MARKER TAPE NUMBERS | Americas - 0 in Stock |
|
$4.9414 / $6.3250 | Buy Now |