There are no models available for this part yet.
Overview of SDR-50-59 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADALM-PLUTO | Analog Devices | SDR Active Learning Platform | |
ADRV1CRR-FMC | Analog Devices | SDR Module Carrier/FMC Carrier | |
ADRV1CRR-BOB | Analog Devices | SDR Module Carrier/Break Out B |
Price & Stock for SDR-50-59 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-SDR-50-59-ND
|
DigiKey | WIRE MARKER 50-59 LEGEND 1=10ROL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.5800 | Buy Now | |
DISTI #
SDR-50-59-ND
|
DigiKey | WIRE MARKER 50-59 LEGEND 1=10ROL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$43.7788 / $72.0100 | Buy Now | |
DISTI #
7000031765
|
Avnet Americas | SDR-50-59 (Alt: 7000031765) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | ||
DISTI #
517-SDR-50-59
|
Mouser Electronics | Wire Labels & Markers 09383 SDR-50-59 WIRE MARKER TAPE NUMBERS RoHS: Compliant | 1 |
|
$42.8100 / $61.7600 | Buy Now | |
DISTI #
MMM7000031765
|
Heilind Electronics | 7000031765 80611424666 09383 WIRE MARKER TAPE NUMBERS | Americas - 0 in Stock |
|
$4.9414 / $6.3250 | Buy Now |