Part Details for SDR-LAB1 by Bourns Inc
Overview of SDR-LAB1 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADALM-PLUTO | Analog Devices | SDR Active Learning Platform | |
ADRV1CRR-FMC | Analog Devices | SDR Module Carrier/FMC Carrier | |
ADRV1CRR-BOB | Analog Devices | SDR Module Carrier/Break Out B |
Price & Stock for SDR-LAB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1430
|
Newark | Inductor Kit, 3 Each Of Sdr Series, Inductor Kit Type:Power Inductors Lab Kit, Kit Contents:32-Pcs Of 1µh To 470µh Smd Inductors, Range Of Inductance Values:1µh To 470µh, No. Of Items In Kit:32, Product Range:- Rohs Compliant: Na |Bourns SDR-LAB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $32.1800 | Buy Now |
DISTI #
SDR-LAB1-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 14 Weeks Container: Case |
1 In Stock |
|
$26.8600 / $30.9400 | Buy Now |
DISTI #
SDR-LAB1
|
Avnet Americas | Design Kit For 32-Pieces of SDR Series SMD Power Inductors (Alt: SDR-LAB1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 / $28.4000 | Buy Now |
DISTI #
652-SDR-LAB1
|
Mouser Electronics | Inductor Kits & Accessories SMD POWER INDUCTOR RoHS: Compliant | 8 |
|
$26.8600 / $30.9400 | Buy Now |
DISTI #
70410464
|
RS | SMD power inductors lab kit, SDR-LAB1 | Bourns SDR-LAB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1200 / $31.2500 | RFQ |
|
Onlinecomponents.com | Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount RoHS: Compliant |
4 In Stock |
|
$25.6800 / $33.0300 | Buy Now |
DISTI #
SDR-LAB1
|
TTI | Inductor Kits & Accessories SMD POWER INDUCTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.5900 / $30.6300 | Buy Now |
DISTI #
SDR-LAB1
|
Avnet Abacus | Design Kit For 32-Pieces of SDR Series SMD Power Inductors (Alt: SDR-LAB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600809667
|
Chip1Stop | Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount | 44 |
|
$14.1000 | Buy Now |
|
Master Electronics | Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount RoHS: Compliant |
4 In Stock |
|
$25.6800 / $33.0300 | Buy Now |
Part Details for SDR-LAB1
SDR-LAB1 CAD Models
SDR-LAB1 Part Data Attributes
|
SDR-LAB1
Bourns Inc
Buy Now
|
Compare Parts:
SDR-LAB1
Bourns Inc
|
Samacsys Manufacturer | Bourns |