Part Details for SDR-LAB2 by Bourns Inc
Overview of SDR-LAB2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADALM-PLUTO | Analog Devices | SDR Active Learning Platform | |
ADRV1CRR-FMC | Analog Devices | SDR Module Carrier/FMC Carrier | |
ADRV1CRR-BOB | Analog Devices | SDR Module Carrier/Break Out B |
Price & Stock for SDR-LAB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1431
|
Newark | Inductor Kit, 3 Each Of Sdr Series, Inductor Kit Type:Power Inductors Lab Kit, Kit Contents:32-Pcs Of 3.3µh To 1000µh Smd Inductors, Range Of Inductance Values:3.3µh To 1000µh, No. Of Items In Kit:32, Product Range:- Rohs Compliant: Na |Bourns SDR-LAB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $32.1800 | Buy Now |
DISTI #
118-SDR-LAB2-ND
|
DigiKey | INDUCTOR POWER DESIGN KIT SMD Min Qty: 1 Lead time: 14 Weeks Container: Case |
2 In Stock |
|
$26.8600 / $30.9400 | Buy Now |
DISTI #
SDR-LAB2
|
Avnet Americas | Power Inductor Surface Mount Component Kit (Alt: SDR-LAB2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 / $28.4000 | Buy Now |
DISTI #
652-SDR-LAB2
|
Mouser Electronics | Inductor Kits & Accessories SMD POWER INDUCTOR RoHS: Compliant | 2 |
|
$26.7900 / $30.9400 | Buy Now |
DISTI #
70410465
|
RS | SMD power inductors lab kit, SDR-LAB2 | Bourns SDR-LAB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8500 / $30.9400 | RFQ |
|
Onlinecomponents.com | Inductor Kits 3.3uH to 1000uH 32 X 3 Inductor Surface Mount RoHS: Compliant |
4 Partner Stock |
|
$26.1900 / $33.6900 | Buy Now |
DISTI #
69768487
|
Verical | Inductor Kits 3.3uH to 1000uH 32 X 3 Inductor Surface Mount Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$25.0000 | Buy Now |
DISTI #
SDR-LAB2
|
TTI | Inductor Kits & Accessories SMD POWER INDUCTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.5600 / $29.1300 | Buy Now |
DISTI #
C1S134602084615
|
Chip1Stop | Inductor Kits | 4 |
|
$30.2000 | Buy Now |
|
Master Electronics | Inductor Kits 3.3uH to 1000uH 32 X 3 Inductor Surface Mount RoHS: Compliant |
4 Partner Stock |
|
$26.1900 / $33.6900 | Buy Now |
Part Details for SDR-LAB2
SDR-LAB2 CAD Models
SDR-LAB2 Part Data Attributes
|
SDR-LAB2
Bourns Inc
Buy Now
|
Compare Parts:
SDR-LAB2
Bourns Inc
|
Samacsys Manufacturer | Bourns |