Part Details for SDR03EZPD2741 by ROHM Semiconductor
Overview of SDR03EZPD2741 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPD2741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD2741CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9630 In Stock |
|
$0.0096 / $0.2200 | Buy Now |
DISTI #
SDR03EZPD2741
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 2.74K Ohm 0.5% 3/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD2741) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD2741
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14886 |
|
$0.0180 / $0.2200 | Buy Now |
|
Quest Components | 4000 |
|
$0.0570 / $0.1900 | Buy Now | |
DISTI #
C1S625902204989
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0100 / $0.0644 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0190 / $0.0930 | Buy Now |
Part Details for SDR03EZPD2741
SDR03EZPD2741 CAD Models
SDR03EZPD2741 Part Data Attributes
|
SDR03EZPD2741
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD2741
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPD2741
This table gives cross-reference parts and alternative options found for SDR03EZPD2741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD2741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K2741DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD2741 vs RBX16K2741DTP |
SG73S1JTTD2741D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD2741 vs SG73S1JTTD2741D |
RBX16K2741DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD2741 vs RBX16K2741DB |
ESR03EZPD2741 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SDR03EZPD2741 vs ESR03EZPD2741 |
RPCH16K2741DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD2741 vs RPCH16K2741DTP |
RPGW16K2741DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD2741 vs RPGW16K2741DB |
NRCPH06D2741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPD2741 vs NRCPH06D2741TRQYF |
ERJPA3D2741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPD2741 vs ERJPA3D2741V |
SR0603DR-7T2K74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPD2741 vs SR0603DR-7T2K74L |
MK06S2741DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SDR03EZPD2741 vs MK06S2741DTL |