-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD3002CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9560 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
SDR03EZPD3002
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 30K Ohm 0.5% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD3002) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD3002
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 12990 |
|
$0.0190 / $0.2200 | Buy Now |
DISTI #
SDR03EZPD3002
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 30K Ohm 0.5% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD3002) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0190 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR03EZPD3002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD3002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for SDR03EZPD3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-7T30KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPD3002 vs SR0603DR-7T30KL |
SG73S1JRTTD3002D | Fixed Resistor, 0.2W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD3002 vs SG73S1JRTTD3002D |
RPCH16K303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD3002 vs RPCH16K303DTP |
SG73P1JRTTP3002D | Fixed Resistor, 0.2W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD3002 vs SG73P1JRTTP3002D |
RMCH16K303DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD3002 vs RMCH16K303DB |
RBX16K303DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD3002 vs RBX16K303DB |
SG73S1JRTTP3002D | Fixed Resistor, 0.2W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD3002 vs SG73S1JRTTP3002D |
NRCPS06D303TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPD3002 vs NRCPS06D303TRQYF |
RPCH16K303DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD3002 vs RPCH16K303DB |
RMCH16K303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD3002 vs RMCH16K303DTP |