There are no models available for this part yet.
Overview of SDR03EZPD3901 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR03EZPD3901 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD3901CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0230 / $0.2200 | Buy Now | |
DISTI #
SDR03EZPD3901
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 3.9K Ohm 0.5% 3/10W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD3901) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-SDR03EZPD3901
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 11564 |
|
$0.0210 / $0.2200 | Buy Now | |
DISTI #
61236720
|
Verical | Res Thick Film 0603 3.9K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2632 Package Multiple: 1 Date Code: 2201 | Americas - 4980 |
|
$0.0269 | Buy Now | |
DISTI #
62208345
|
Verical | Res Thick Film 0603 3.9K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 717 Package Multiple: 1 Date Code: 2217 | Americas - 4950 |
|
$0.0344 / $0.0436 | Buy Now | |
Quest Components | 3984 |
|
$0.0570 / $0.1900 | Buy Now | |||
DISTI #
C1S625902158112
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4950 |
|
$0.0275 / $0.0671 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4980 |
|
$0.0190 / $0.0930 | Buy Now |
CAD Models for SDR03EZPD3901 by ROHM Semiconductor
Part Data Attributes for SDR03EZPD3901 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for SDR03EZPD3901
This table gives cross-reference parts and alternative options found for SDR03EZPD3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR03EZPD3901 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SDR03EZPD3901 vs ESR03EZPD3901 |
NRCPS06D3901TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPD3901 vs NRCPS06D3901TRQYF |
ERJUP3D3901V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPD3901 vs ERJUP3D3901V |