Part Details for SDR03EZPD4702 by ROHM Semiconductor
Overview of SDR03EZPD4702 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPD4702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPD4702CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0148 / $0.2000 | Buy Now |
DISTI #
SDR03EZPD4702
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 47K Ohm 0.5% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPD4702) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPD4702
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14312 |
|
$0.0190 / $0.2000 | Buy Now |
|
Quest Components | 3920 |
|
$0.0570 / $0.1900 | Buy Now |
Part Details for SDR03EZPD4702
SDR03EZPD4702 CAD Models
SDR03EZPD4702 Part Data Attributes
|
SDR03EZPD4702
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPD4702
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPD4702
This table gives cross-reference parts and alternative options found for SDR03EZPD4702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPD4702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD4702D | Fixed Resistor, 0.2W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD4702 vs SG73S1JRTTD4702D |
MK06S4702DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SDR03EZPD4702 vs MK06S4702DTL |
RMCH16K473DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD4702 vs RMCH16K473DB |
RMCH16K473DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD4702 vs RMCH16K473DTP |
SG73P1JRTTP4702D | Fixed Resistor, 0.2W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPD4702 vs SG73P1JRTTP4702D |
ERJUP3D4702V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPD4702 vs ERJUP3D4702V |
RPCH16K473DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPD4702 vs RPCH16K473DTP |
SR0603DR-7T47KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPD4702 vs SR0603DR-7T47KL |