-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5473
|
Newark | Res, 1R, 1%, 0.3W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SDR03EZPF1001 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4230 |
|
$0.0320 / $0.0890 | Buy Now |
DISTI #
846-SDR03EZPF1001CT-ND
|
DigiKey | RES 1K OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16844 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF1001
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 1k Ohm 1% 3/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SDR03EZPF1001) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF1001
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 10103 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | SMD 0603 1Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0148 / $0.0169 | Buy Now |
|
Quest Components | 4040 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SDR03EZPF1001
|
TTI | Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0158 / $0.0198 | Buy Now |
DISTI #
SDR03EZPF1001
|
Avnet Asia | Resistor High Anti-Surge Thick Film 0603 1k Ohm 1% 3/10W ±100ppm/°C Molded Paper T/R (Alt: SDR03EZPF1001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 5000 |
|
$0.0200 / $0.1550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 50 |
|
$0.0200 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR03EZPF1001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF1001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for SDR03EZPF1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3F1001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF1001 vs ERJUP3F1001V |
SR0603FR-7T1KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF1001 vs SR0603FR-7T1KL |