Part Details for SDR03EZPF1200 by ROHM Semiconductor
Overview of SDR03EZPF1200 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF1200CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12871 In Stock |
|
$0.0151 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF1200
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 120 Ohm 1% 3/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF1200) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPF1200
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 11104 |
|
$0.0290 / $0.1700 | Buy Now |
|
Quest Components | 3320 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
C1S625902199845
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 1457 |
|
$0.0149 / $0.0529 | Buy Now |
Part Details for SDR03EZPF1200
SDR03EZPF1200 CAD Models
SDR03EZPF1200 Part Data Attributes
|
SDR03EZPF1200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF1200
ROHM Semiconductor
Fixed Resistor, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF1200
This table gives cross-reference parts and alternative options found for SDR03EZPF1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD1200F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF1200 vs SG73P1JTTD1200F |
RBX16K121FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1200 vs RBX16K121FTP |
NRCPS06F121TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF1200 vs NRCPS06F121TRQYF |
RMCH16K121FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1200 vs RMCH16K121FTP |
ESR03EZPF1200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SDR03EZPF1200 vs ESR03EZPF1200 |
RBX16K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1200 vs RBX16K121FB |
TFP0603R1200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF1200 vs TFP0603R1200FA-T5 |
SG73S1JRTTD1200F | Fixed Resistor, 0.2W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF1200 vs SG73S1JRTTD1200F |
NRCPH06F1200TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF1200 vs NRCPH06F1200TRQYF |
RMCH16K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1200 vs RMCH16K121FB |