Part Details for SDR03EZPF1301 by ROHM Semiconductor
Overview of SDR03EZPF1301 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5476
|
Newark | Res, 1.3R, 1%, 0.3W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SDR03EZPF1301 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.0230 / $0.0740 | Buy Now |
DISTI #
846-SDR03EZPF1301CT-ND
|
DigiKey | RES 1.3K OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF1301
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 1.3k Ohm 1% 3/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SDR03EZPF1301) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF1301
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 14440 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
SDR03EZPF1301
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 1.3k Ohm 1% 3/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SDR03EZPF1301) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
SDR03EZPF1301
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 1.3k Ohm 1% 3/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SDR03EZPF1301) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0200 / $0.1030 | Buy Now |
DISTI #
4010142
|
element14 Asia-Pacific | RES, 1.3R, 1%, 0.3W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4700 |
|
$0.0154 / $0.0749 | Buy Now |
DISTI #
4010142RL
|
element14 Asia-Pacific | RES, 1.3R, 1%, 0.3W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4700 |
|
$0.0154 / $0.0286 | Buy Now |
Part Details for SDR03EZPF1301
SDR03EZPF1301 CAD Models
SDR03EZPF1301 Part Data Attributes
|
SDR03EZPF1301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF1301
ROHM Semiconductor
Fixed Resistor, 0.1W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF1301
This table gives cross-reference parts and alternative options found for SDR03EZPF1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K1301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1301 vs RMCH16K1301FTP |
RPCH16K1301FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1301 vs RPCH16K1301FB |
ERJUP3F1301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF1301 vs ERJUP3F1301V |
TFP0603R1301FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF1301 vs TFP0603R1301FA-T5 |
SG73P1JRTTD1301F | Fixed Resistor, 0.2W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF1301 vs SG73P1JRTTD1301F |
SG73S1JTBK1301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF1301 vs SG73S1JTBK1301F |
SR0603FR-7T1K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF1301 vs SR0603FR-7T1K3L |
RBX16K132FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1301 vs RBX16K132FB |
RPCH16K132FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1301 vs RPCH16K132FTP |