Part Details for SDR03EZPF1503 by ROHM Semiconductor
Overview of SDR03EZPF1503 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3098
|
Newark | Res, 150K, 1%, 0.3W, 0603, Thick Film Rohs Compliant: Yes |Rohm SDR03EZPF1503 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$0.0270 / $0.0600 | Buy Now |
DISTI #
846-SDR03EZPF1503CT-ND
|
DigiKey | RES 150K OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4830 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF1503
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF1503) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF1503
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 8836 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Quest Components | 3996 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for SDR03EZPF1503
SDR03EZPF1503 CAD Models
SDR03EZPF1503 Part Data Attributes
|
SDR03EZPF1503
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF1503
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF1503
This table gives cross-reference parts and alternative options found for SDR03EZPF1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06F1503TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF1503 vs NRCPH06F1503TRQYF |
SG73S1JTTD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF1503 vs SG73S1JTTD1503F |
SG73S1JRTTD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF1503 vs SG73S1JRTTD1503F |
RBX16K1503FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1503 vs RBX16K1503FTP |
RBX16K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1503 vs RBX16K1503FB |
SG73P1JTTD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF1503 vs SG73P1JTTD1503F |
SG73P1JRTTD1503F | Fixed Resistor, 0.2W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF1503 vs SG73P1JRTTD1503F |
SG73S1JTBK1503F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF1503 vs SG73S1JTBK1503F |
RMCH16K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1503 vs RMCH16K1503FB |
ERJPA3F1503V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF1503 vs ERJPA3F1503V |