Part Details for SDR03EZPF2741 by ROHM Semiconductor
Overview of SDR03EZPF2741 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF2741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF2741CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0151 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF2741
|
Avnet Americas | High Anti-surge Thick Film Chip Resistors - Tape and Reel (Alt: SDR03EZPF2741) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF2741
|
Mouser Electronics | Thick Film Resistors - SMD High Anti-surge Thick Film Chip Resistors RoHS: Compliant | 10000 |
|
$0.0150 / $0.1700 | Buy Now |
Part Details for SDR03EZPF2741
SDR03EZPF2741 CAD Models
SDR03EZPF2741 Part Data Attributes
|
SDR03EZPF2741
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF2741
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF2741
This table gives cross-reference parts and alternative options found for SDR03EZPF2741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF2741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD2741F | Fixed Resistor, 0.2W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF2741 vs SG73S1JRTTD2741F |
RPCH16K2741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2741 vs RPCH16K2741FTP |
NRCPH06F2741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF2741 vs NRCPH06F2741TRQYF |
ERJPA3F2741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF2741 vs ERJPA3F2741V |
RPCH16K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2741 vs RPCH16K2741FB |
RBX16K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2741 vs RBX16K2741FB |
SG73S1JTTD2741F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF2741 vs SG73S1JTTD2741F |
ERJUP3F2741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF2741 vs ERJUP3F2741V |
RMCH16K2741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2741 vs RMCH16K2741FTP |
NRCPS06F2741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF2741 vs NRCPS06F2741TRQYF |