Part Details for SDR03EZPF3001 by ROHM Semiconductor
Overview of SDR03EZPF3001 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3100
|
Newark | Res, 3K, 1%, 0.3W, 0603, Thick Film Rohs Compliant: Yes |Rohm SDR03EZPF3001 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4340 |
|
$0.0230 / $0.0740 | Buy Now |
DISTI #
846-SDR03EZPF3001CT-ND
|
DigiKey | RES 3K OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF3001
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF3001) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF3001
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 8333 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
SDR03EZPF3001
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF3001) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
SDR03EZPF3001
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF3001) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0204 / $0.0314 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0120 / $0.0760 | Buy Now |
Part Details for SDR03EZPF3001
SDR03EZPF3001 CAD Models
SDR03EZPF3001 Part Data Attributes
|
SDR03EZPF3001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF3001
ROHM Semiconductor
Fixed Resistor, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF3001
This table gives cross-reference parts and alternative options found for SDR03EZPF3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD3001F | Fixed Resistor, 0.2W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF3001 vs SG73P1JRTTD3001F |
SR0603FR-7T3KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF3001 vs SR0603FR-7T3KL |
NRCPS06F3001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF3001 vs NRCPS06F3001TRQYF |
SG73S1JRTTD3001F | Fixed Resistor, 0.2W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF3001 vs SG73S1JRTTD3001F |
SG73P1JRTTP3001F | Fixed Resistor, 0.2W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF3001 vs SG73P1JRTTP3001F |
RPGW16K302FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF3001 vs RPGW16K302FB |
RMCH16K302FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF3001 vs RMCH16K302FB |
SG73S1JRTTP3001F | Fixed Resistor, 0.2W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF3001 vs SG73S1JRTTP3001F |
ERJUP3F3001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF3001 vs ERJUP3F3001V |
TFP0603R3001FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF3001 vs TFP0603R3001FA-T5 |