Part Details for SDR03EZPF4300 by ROHM Semiconductor
Overview of SDR03EZPF4300 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF4300CT-ND
|
DigiKey | RES SMD 430 OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3344 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF4300
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF4300
|
Mouser Electronics | Thick Film Resistors - SMD 0603 430ohm 1% Anti Surge AEC-Q200 | 0 |
|
$0.0160 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
|
Quest Components | 3840 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SDR03EZPF4300
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
SDR03EZPF4300
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4300) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
Part Details for SDR03EZPF4300
SDR03EZPF4300 CAD Models
SDR03EZPF4300 Part Data Attributes
|
SDR03EZPF4300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF4300
ROHM Semiconductor
Fixed Resistor, 0.1W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF4300
This table gives cross-reference parts and alternative options found for SDR03EZPF4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD4300F | Fixed Resistor, 0.2W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4300 vs SG73P1JRTTD4300F |
TFP0603R4300FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF4300 vs TFP0603R4300FA-T5 |
ERJUP3F4300V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF4300 vs ERJUP3F4300V |
NRCPS06F431TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF4300 vs NRCPS06F431TRQYF |
SG73S1JRTTP4300F | Fixed Resistor, 0.2W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4300 vs SG73S1JRTTP4300F |
RPCH16K431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4300 vs RPCH16K431FTP |
SG73P1JRTTP4300F | Fixed Resistor, 0.2W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4300 vs SG73P1JRTTP4300F |
RPGW16K431FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4300 vs RPGW16K431FB |
SG73S1JRTTD4300F | Fixed Resistor, 0.2W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4300 vs SG73S1JRTTD4300F |
RMCH16K431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4300 vs RMCH16K431FTP |