Part Details for SDR03EZPF68R0 by ROHM Semiconductor
Overview of SDR03EZPF68R0 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF68R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF68R0CT-ND
|
DigiKey | RES 68 OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF68R0
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF68R0) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF68R0
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 8383 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
65148824
|
Verical | Res Thick Film 0603 68 Ohm 1% 0.3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0166 / $0.0170 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0120 / $0.0620 | Buy Now |
Part Details for SDR03EZPF68R0
SDR03EZPF68R0 CAD Models
SDR03EZPF68R0 Part Data Attributes
|
SDR03EZPF68R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF68R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF68R0
This table gives cross-reference parts and alternative options found for SDR03EZPF68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3F68R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF68R0 vs ERJUP3F68R0V |
ESR03EZPF68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SDR03EZPF68R0 vs ESR03EZPF68R0 |