Part Details for SDR03EZPF8060 by ROHM Semiconductor
Overview of SDR03EZPF8060 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF8060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF8060CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9722 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF8060
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 806 Ohm 1% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF8060) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPF8060
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SDR03EZPF8060
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 806 Ohm 1% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF8060) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SDR03EZPF8060
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 806 Ohm 1% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF8060) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SDR03EZPF8060
SDR03EZPF8060 CAD Models
SDR03EZPF8060 Part Data Attributes
|
SDR03EZPF8060
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF8060
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF8060
This table gives cross-reference parts and alternative options found for SDR03EZPF8060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF8060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K8060FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF8060 vs RBX16K8060FB |
TFP0603R8060FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF8060 vs TFP0603R8060FA-T5 |
SG73S1JTTD8060F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF8060 vs SG73S1JTTD8060F |
ESR03EZPF8060 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SDR03EZPF8060 vs ESR03EZPF8060 |
RMCH16K8060FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF8060 vs RMCH16K8060FB |
RPGW16K8060FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF8060 vs RPGW16K8060FB |
MK06S8060FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SDR03EZPF8060 vs MK06S8060FTL |
SR0603FR-7T806RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF8060 vs SR0603FR-7T806RL |
NRCPS06F8060TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF8060 vs NRCPS06F8060TRQYF |
SG73S1JRTTD8060F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF8060 vs SG73S1JRTTD8060F |