Part Details for SDR0906-270K by KOA Speer Electronics Inc
Overview of SDR0906-270K by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0906-270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ |
Part Details for SDR0906-270K
SDR0906-270K CAD Models
SDR0906-270K Part Data Attributes
|
SDR0906-270K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906-270K
KOA Speer Electronics Inc
General Purpose Inductor, 27uH, 10%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 10% |
Alternate Parts for SDR0906-270K
This table gives cross-reference parts and alternative options found for SDR0906-270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0906-270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0906KTE270 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDR0906-270K vs SDR0906KTE270 |