SDR10EZPF10R0
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of SDR10EZPF10R0 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing Robotics and Drones

Price & Stock for SDR10EZPF10R0 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-SDR10EZPF10R0CT-ND
DigiKey HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 19159
In Stock
  • 1 $0.2500
  • 10 $0.1290
  • 50 $0.0872
  • 100 $0.0750
  • 500 $0.0550
  • 1,000 $0.0489
  • 5,000 $0.0390
  • 10,000 $0.0360
  • 15,000 $0.0345
  • 25,000 $0.0328
  • 35,000 $0.0318
  • 50,000 $0.0309
  • 125,000 $0.0289
  • 250,000 $0.0278
$0.0278 / $0.2500 Buy Now
DISTI # SDR10EZPF10R0
Avnet Americas Resistor High Anti-Surge Thick Film 0805 10 Ohm 1% 1/2W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPF10R0) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 755-SDR10EZPF10R0
Mouser Electronics Thick Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.2500
  • 10 $0.0880
  • 100 $0.0550
  • 1,000 $0.0490
  • 5,000 $0.0390
  • 10,000 $0.0340
  • 25,000 $0.0290
  • 100,000 $0.0270
$0.0270 / $0.2500 Order Now
DISTI # 60892920
Verical Res Thick Film 0805 10 Ohm 1% 0.66W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 2201 Americas - 4400
  • 2,084 $0.0351
  • 2,500 $0.0340
$0.0340 / $0.0351 Buy Now
DISTI # 63371294
Verical Res Thick Film 0805 10 Ohm 1% 0.66W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2203 Americas - 4300
  • 391 $0.0801
  • 500 $0.0684
  • 1,000 $0.0681
  • 2,000 $0.0584
$0.0584 / $0.0801 Buy Now
Quest Components   3520
  • 1 $0.2400
  • 53 $0.1080
  • 464 $0.0720
$0.0720 / $0.2400 Buy Now
DISTI # C1S625902117708
Chip1Stop High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 4300
  • 50 $0.0858
  • 100 $0.0643
  • 200 $0.0641
  • 500 $0.0547
  • 1,000 $0.0545
  • 2,000 $0.0467
$0.0467 / $0.0858 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 4400
  • 1 $0.1190
  • 10 $0.0890
  • 50 $0.0570
  • 100 $0.0420
  • 500 $0.0270
  • 1,000 $0.0240
$0.0240 / $0.1190 Buy Now

CAD Models for SDR10EZPF10R0 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR10EZPF10R0 by ROHM Semiconductor

SDR10EZPF10R0
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. SDR10EZPF10R0
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SDR10EZPF10R0

This table gives cross-reference parts and alternative options found for SDR10EZPF10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPF10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJUP6F10R0V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components SDR10EZPF10R0 vs ERJUP6F10R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR10EZPF10R0 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR10EZPF10R0 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SDR10EZPF10R0 would you like to use for your alert(s)?
  • Please alert me when SDR10EZPF10R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR10EZPF10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR10EZPF10R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR10EZPF10R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR10EZPF10R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR10EZPF10R0 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: