-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPF1500CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4850 In Stock |
|
$0.0278 / $0.2500 | Buy Now |
DISTI #
SDR10EZPF1500
|
Avnet Americas | - Tape and Reel (Alt: SDR10EZPF1500) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-SDR10EZPF1500
|
Mouser Electronics | Thick Film Resistors - SMD High Anti-surge Thick Film Chip Resistors RoHS: Compliant | 9592 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0294 | Buy Now |
DISTI #
76464167
|
Verical | SDR10EZPF1500 Min Qty: 1471 Package Multiple: 1 Date Code: 2301 | Americas - 4950 |
|
$0.0482 / $0.0497 | Buy Now |
|
Quest Components | 3960 |
|
$0.0690 / $0.2300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4950 |
|
$0.0230 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR10EZPF1500
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPF1500
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |