Part Details for SDR10EZPJ132 by ROHM Semiconductor
Overview of SDR10EZPJ132 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR10EZPJ132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPJ132CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
SDR10EZPJ132
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 1.3K Ohm 5% 1/2W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPJ132) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR10EZPJ132
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 25673 |
|
$0.0170 / $0.2100 | Buy Now |
DISTI #
67561639
|
Verical | Res Thick Film 0805 1.3K Ohm 5% 0.66W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0511 / $0.0541 | Buy Now |
DISTI #
79931775
|
Verical | Res Thick Film 0805 1.3K Ohm 5% 0.66W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 719 Package Multiple: 1 Date Code: 2406 | Americas - 5000 |
|
$0.0303 / $0.0435 | Buy Now |
|
Quest Components | 4000 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
C1S625902158468
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0232 / $0.2090 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0180 / $0.1180 | Buy Now |
Part Details for SDR10EZPJ132
SDR10EZPJ132 CAD Models
SDR10EZPJ132 Part Data Attributes
|
SDR10EZPJ132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ132
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |