Datasheets
SDR1187S by: Solid State Devices Inc (SSDI)

Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1

Part Details for SDR1187S by Solid State Devices Inc (SSDI)

Overview of SDR1187S by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for SDR1187S

SDR1187S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDR1187S Part Data Attributes:

SDR1187S Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SDR1187S Solid State Devices Inc (SSDI) Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Output Current-Max 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for SDR1187S

This table gives cross-reference parts and alternative options found for SDR1187S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1187S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDR1187TXV Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187TXV
SDR1187TX Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187TX
SDR1187 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187
Part Number Description Manufacturer Compare
SDR1187 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187
SDR1187TXV Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187TXV
SDR1187TX Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1 Solid State Devices Inc (SSDI) SDR1187S vs SDR1187TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1187S by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1187S by Solid State Devices Inc (SSDI)

  • Please alert me when SDR1187S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SDR1187S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1187S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SDR1187S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1187S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1187S by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: