Part Details for SDR1ASMM by Solid State Devices Inc (SSDI)
Overview of SDR1ASMM by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1ASMM
SDR1ASMM CAD Models
SDR1ASMM Part Data Attributes
|
SDR1ASMM
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1ASMM
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.7 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SDR1ASMM
This table gives cross-reference parts and alternative options found for SDR1ASMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1ASMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SDR1ASMM vs BAV99_R2_00001 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | SDR1ASMM vs MBRAF1100T3G |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | SDR1ASMM vs RLS140 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | SDR1ASMM vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | SDR1ASMM vs BAT49B2 |
M1F80 | Rectifier Diode, 1 Element, 0.64A, 800V V(RRM), Silicon, CASE M1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SDR1ASMM vs M1F80 |
1N4006GM01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SDR1ASMM vs 1N4006GM01 |
1SS352TPH3 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SDR1ASMM vs 1SS352TPH3 |
1N5620HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | SDR1ASMM vs 1N5620HRX |
MC5605 | Rectifier Diode, 1 Element, 0.25A, 5000V V(RRM), Silicon, | Microsemi Corporation | SDR1ASMM vs MC5605 |