Part Details for SDS-060A12 by Sunpower (UK) Ltd
Overview of SDS-060A12 by Sunpower (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS-060A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7386
|
Newark | Dc/Dc Converter, Panel, Fixed, Adjustable, 1, 60 W, 12 V, 5 A Rohs Compliant: Yes |Sunpower SDS-060A12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6400 / $110.6800 | Buy Now |