Part Details for SDS-142 by Jonard Tools
Overview of SDS-142 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0629
|
Newark | Screwdriver Set, Stubby, 2Pc, Kit Contents:Sdsp-2 #2 X 1.5" Phillips, Sdsc-14 1/4" X 1.5" Cabinet Slotted Stubby Screwdrivers, Product Range:- Rohs Compliant: Na |Jonard Tools SDS-142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
K775-ND
|
DigiKey | SCREWDRIVER SET PHIL/SLOT 2PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.7000 | Buy Now |
DISTI #
801-SDS-142
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers STUBBY SCREWDRIVER SET-PHILLIPS/SLOTTED | 1 |
|
$7.9500 | Buy Now |
DISTI #
71135596
|
RS | STUBBY SCREWDRIVER SET - PHILLIPS & SLOTTED | Jonard SDS-142 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9200 / $9.7000 | RFQ |
|
Onlinecomponents.com | Stubby Screwdriver Set - Phillips & Slotted | 0 |
|
$7.9500 / $9.2700 | Buy Now |
Part Details for SDS-142
SDS-142 CAD Models
SDS-142 Part Data Attributes:
|
SDS-142
Jonard Tools
Buy Now
|
Compare Parts:
SDS-142
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |