Part Details for SDS065J016H3-ISATH by Luminus Devices
Overview of SDS065J016H3-ISATH by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS065J016H3-ISATH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SDS065J016H3-ISATH-ND
|
DigiKey | DIODE 650V-16A TO247-2L Min Qty: 1 Lead time: 4 Weeks Container: Tube |
200 In Stock |
|
$3.2472 / $6.6700 | Buy Now |
DISTI #
SDS065J016H3-ISATH
|
Avnet Americas | 650V 16A, TO247-2L, INDUSTRIAL GRADE - Rail/Tube (Alt: SDS065J016H3-ISATH) Min Qty: 300 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7600 / $3.0000 | Buy Now |