Part Details for SDS1104X-U by Signlent Technologies
Overview of SDS1104X-U by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS1104X-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343903
|
Jameco Electronics | SDS1004X-U Series Super Phosphor Oscilloscopes 100 MHz Min Qty: 1 Container: Each | 4 |
|
$399.0000 | Buy Now |
DISTI #
30000396
|
TestEquity LLC | Siglent SDS1104X-U Super Phosphor Oscilloscope, 100MHz, 4CH, 1 GSa/s, 7'' TFT-LCD, SDS1000X-U Series | 1 |
|
$339.0000 | Buy Now |