Part Details for SDSP-2 by Jonard Tools
Overview of SDSP-2 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MF-002.5 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for SDSP-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0475
|
Newark | Screwdriver, Philips 2 Stubby, Phillips Tip Size:#2, Blade Length:-, Overall Length:89Mm, Product Range:- Rohs Compliant: Yes |Jonard Tools SDSP-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
K594-ND
|
DigiKey | SCREWDRIVER PHILLIPS #2 3.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$4.2132 / $4.9100 | Buy Now |
DISTI #
801-SDSP-2
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SCREWDRIVER PHILIPS #2 STUBBY | 16 |
|
$3.9500 | Buy Now |
DISTI #
70278315
|
RS | SCREWDRIVER PHILLIPS #2 3.5" | Jonard SDSP-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.7500 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Screwdriver Philips #2 Stubby RoHS: Compliant | 0 |
|
$3.9500 / $4.6100 | Buy Now |