-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7169
|
Newark | Schottky Rectifier, 100V, 20A, To-252 Rohs Compliant: Yes |Diodes Inc. SDT20B100D1-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2875 |
|
$0.2940 / $0.6860 | Buy Now |
DISTI #
31-SDT20B100D1-13CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 20A TO252 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2477 In Stock |
|
$0.2182 / $0.6600 | Buy Now |
DISTI #
SDT20B100D1-13
|
Avnet Americas | SCHOTTKY RECTIFIER TO252 T&R 2.5K - Tape and Reel (Alt: SDT20B100D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2165 / $0.2558 | Buy Now |
DISTI #
621-SDT20B100D1-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 3451 |
|
$0.2180 / $0.6600 | Buy Now |
DISTI #
SDT20B100D1-13
|
Avnet Americas | SCHOTTKY RECTIFIER TO252 T&R 2.5K - Tape and Reel (Alt: SDT20B100D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2165 / $0.2558 | Buy Now |
|
Ameya Holding Limited | 17500 |
|
RFQ | ||
DISTI #
SDT20B100D1-13
|
Avnet Americas | SCHOTTKY RECTIFIER TO252 T&R 2.5K - Tape and Reel (Alt: SDT20B100D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2165 / $0.2558 | Buy Now |
DISTI #
SDT20B100D1-13
|
Avnet Asia | SCHOTTKY RECTIFIER TO252 T&R 2.5K (Alt: SDT20B100D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 12500 |
|
$0.1166 / $0.1416 | Buy Now |
DISTI #
SDT20B100D1-13
|
Avnet Silica | SCHOTTKY RECTIFIER TO252 T&R 2.5K (Alt: SDT20B100D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 100V 20A TO252 | 2101 |
|
$0.1842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy