Part Details for SDT30100GCTFP by Diodes Incorporated
Overview of SDT30100GCTFP by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SDT30100GCTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT30100GCTFP-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
SDT30100GCTFP
|
Avnet Americas | SCHOTTKY RECTIFIER ITO-220AB TUBE 50PCS - Rail/Tube (Alt: SDT30100GCTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.2582 / $0.3050 | Buy Now |
DISTI #
621-SDT30100GCTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier ITO-220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.3170 / $0.8700 | Order Now |
Part Details for SDT30100GCTFP
SDT30100GCTFP CAD Models
SDT30100GCTFP Part Data Attributes:
|
SDT30100GCTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT30100GCTFP
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |