Part Details for SDT30150GCT by Diodes Incorporated
Overview of SDT30150GCT by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT30150GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT30150GCT-ND
|
DigiKey | DIODE ARR SCHOT 150V 15A TO220-3 Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9338 | Buy Now |
DISTI #
SDT30150GCT
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT30150GCT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 1950 Factory Stock |
|
$0.3461 / $0.4089 | Buy Now |
DISTI #
621-SDT30150GCT
|
Mouser Electronics | Schottky Diodes & Rectifiers Trench Schottky Rectifier Gen II TO220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.4360 / $1.1700 | Order Now |
DISTI #
SDT30150GCT
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT30150GCT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 1950 Factory Stock |
|
$0.3461 / $0.4089 | Buy Now |