SDT3045VCT
Description: Rectifier Diode,

Overview of SDT3045VCT by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SDT3045VCT by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-SDT3045VCT-ND
DigiKey DIODE ARR SCHOTT 45V 15A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube 35
In Stock
  • 1 $0.8300
  • 50 $0.6836
  • 100 $0.4961
  • 500 $0.4145
  • 1,000 $0.3528
  • 2,000 $0.3142
  • 5,000 $0.2977
  • 10,000 $0.2813
$0.2813 / $0.8300 Buy Now
DISTI # SDT3045VCT
Avnet Americas Trench Schottky Rectifier 45V 15A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT3045VCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 39200 Factory Stock
  • 50 $0.4105
$0.4105 Buy Now
DISTI # 621-SDT3045VCT
Mouser Electronics Schottky Diodes & Rectifiers Schottky Rectifier TO220AB TUBE 50PCS 48
  • 1 $0.8300
  • 10 $0.6840
  • 100 $0.4960
  • 500 $0.4140
  • 1,000 $0.3140
  • 5,000 $0.2970
  • 10,000 $0.2810
$0.2810 / $0.8300 Buy Now
DISTI # SDT3045VCT
TME Diode: Schottky rectifying, THT, 45V, 15Ax2, TO220AB, Ufmax: 0.5V Min Qty: 1 0
  • 1 $0.7940
  • 5 $0.5840
  • 25 $0.4410
  • 100 $0.3900
  • 500 $0.3340
$0.3340 / $0.7940 RFQ

CAD Models for SDT3045VCT by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDT3045VCT by Diodes Incorporated

SDT3045VCT
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY
Breakdown Voltage-Min
45 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
250 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
500 µA
Reverse Test Voltage
45 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SDT3045VCT
    Diodes Incorporated
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDT3045VCT by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDT3045VCT by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SDT3045VCT would you like to use for your alert(s)?
  • Please alert me when SDT3045VCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDT3045VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDT3045VCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDT3045VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDT3045VCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDT3045VCT by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: