Part Details for SDT3060VCT by Diodes Incorporated
Overview of SDT3060VCT by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT3060VCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT3060VCT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO220-3 Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7104 | Buy Now |
DISTI #
SDT3060VCT
|
Avnet Americas | Trench Schottky Rectifier 30A 60V 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT3060VCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2363 / $0.2792 | Buy Now |
DISTI #
621-SDT3060VCT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier TO220AB TUBE 50PCS | 230 |
|
$0.5710 / $0.8600 | Buy Now |
|
Future Electronics | Schottky Rectifier TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6100 | Buy Now |
DISTI #
SDT3060VCT
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, TO220AB, tube, Ir: 50mA Min Qty: 1 | 228 |
|
$0.3520 / $0.8540 | Buy Now |
Part Details for SDT3060VCT
SDT3060VCT CAD Models
SDT3060VCT Part Data Attributes
|
SDT3060VCT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT3060VCT
Diodes Incorporated
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SDT3060VCT
This table gives cross-reference parts and alternative options found for SDT3060VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT3060VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3060PT | Rectifier Diode, | Galaxy Microelectronics | SDT3060VCT vs MBR3060PT |
S15D60GPC | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SDT3060VCT vs S15D60GPC |
MBR30U60CT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SDT3060VCT vs MBR30U60CT-H |
TGBR30L60CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT3060VCT vs TGBR30L60CL-TA3-T |
MBR3060CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SDT3060VCT vs MBR3060CT-Y |
SR3060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-3P, 3 PIN | HY Electronic Corp | SDT3060VCT vs SR3060PT |
TGBR30L60CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SDT3060VCT vs TGBR30L60CG-TA3-T |
MGBR30L60CL-T3P-T | Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SDT3060VCT vs MGBR30L60CL-T3P-T |
SBR3060CT-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SDT3060VCT vs SBR3060CT-G |