Part Details for SDT40A120CT by Diodes Incorporated
Overview of SDT40A120CT by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT40A120CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2443
|
Newark | Schottky Rect, Dual, 120V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:880Mv, Forward Rohs Compliant: Yes |Diodes Inc. SDT40A120CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5890 / $1.4200 | Buy Now |
DISTI #
SDT40A120CTDI-ND
|
DigiKey | DIODE ARR SCHOT 120V 20A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
50 In Stock |
|
$0.4759 / $1.2700 | Buy Now |
DISTI #
SDT40A120CT
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT40A120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.4147 / $0.4899 | Buy Now |
DISTI #
621-SDT40A120CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 30 |
|
$0.5430 / $1.2700 | Buy Now |
|
Future Electronics | SDT40A100CT Series 120 V 40 A Through Hole Trench Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
SDT40A120CT
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT40A120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.4147 / $0.4899 | Buy Now |
DISTI #
SDT40A120CT
|
TME | Diode: Schottky rectifying, THT, 120V, 20Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.5810 / $0.8130 | RFQ |
DISTI #
SDT40A120CT
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SDT40A120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.4147 / $0.4899 | Buy Now |
DISTI #
SDT40A120CT
|
Avnet Silica | Diode Schottky 120V 40A 3-Pin TO-220AB Tube (Alt: SDT40A120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 120V 20A TO220AB | 2710 |
|
RFQ |