Part Details for SDT40A120CTFP by Diodes Incorporated
Overview of SDT40A120CTFP by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT40A120CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT40A120CTFPDI-ND
|
DigiKey | DIODE ARR SCHOTT 120V ITO220AB Min Qty: 50 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8160 | Buy Now |
DISTI #
SDT40A120CTFP
|
Avnet Americas | SCHOTTKY RECTIFIER ITO-220AB TUBE 50PCS - Rail/Tube (Alt: SDT40A120CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.3024 / $0.3573 | Buy Now |
DISTI #
621-SDT40A120CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 0 |
|
$0.5040 / $1.0200 | Order Now |
DISTI #
V79:2366_23280672
|
Arrow Electronics | Diode Schottky 120V 40A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 50 |
|
$0.2772 | Buy Now |
DISTI #
SDT40A120CTFP
|
Avnet Americas | SCHOTTKY RECTIFIER ITO-220AB TUBE 50PCS - Rail/Tube (Alt: SDT40A120CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.3024 / $0.3573 | Buy Now |
Part Details for SDT40A120CTFP
SDT40A120CTFP CAD Models
SDT40A120CTFP Part Data Attributes:
|
SDT40A120CTFP
Diodes Incorporated
Buy Now
|
Compare Parts:
SDT40A120CTFP
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |