Part Details for SDUR1060 by SMC Diode Solutions
Overview of SDUR1060 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR1060-ND
|
DigiKey | DIODE GEN PURP 600V TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
940 In Stock |
|
$0.2680 / $0.8000 | Buy Now |
DISTI #
SDUR1060-SMC
|
TME | Diode: rectifying, THT, 600V, 10A, tube, TO220AC, Ufmax: 2.2V, 32ns Min Qty: 1 | 0 |
|
$0.2850 / $0.7410 | RFQ |