Part Details for SDUR1060CT by SMC Pneumatics
Overview of SDUR1060CT by SMC Pneumatics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR1060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5A Dual Common Cathode 600V 1.14V@5A ITO-220AB-3 Diodes - General Purpose ROHS | 173 |
|
$0.3598 / $0.6171 | Buy Now |