There are no models available for this part yet.
Overview of SDUR1540CT by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDUR1540CT by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-SDUR1540CT-ND
|
DigiKey | DIODE ARRAY GP 400V TO220AB Min Qty: 8000 Lead time: 10 Weeks Container: Tube |
990 In Stock |
|
$0.3076 | Buy Now | |
DISTI #
SDUR1540CT-SMC
|
TME | Diode: rectifying, THT, 400V, 8Ax2, tube, TO220AB, Ufmax: 1.3V, 45ns Min Qty: 1 | 0 |
|
$0.3200 / $0.7300 | RFQ |