Part Details for SDUR3030WT by SMC Diode Solutions
Overview of SDUR3030WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR3030WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDUR3030WTSMC-ND
|
DigiKey | DIODE ARRAY GP 300V 15A TO247AD Min Qty: 3000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8404 | Buy Now |
DISTI #
SDUR3030WT-SMC
|
TME | Diode: rectifying, THT, 300V, 15Ax2, tube, TO247AD, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.8800 / $1.3100 | RFQ |