Part Details for SDUR6040WT by SMC Diode Solutions
Overview of SDUR6040WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR6040WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1200-ND
|
DigiKey | DIODE ARRAY GP 400V TO247AD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1173 In Stock |
|
$0.9653 / $2.3000 | Buy Now |
DISTI #
SDUR6040WT-SMC
|
TME | Diode: rectifying, THT, 400V, 30Ax2, tube, TO247AD, Ufmax: 1.41V Min Qty: 1 | 0 |
|
$1.0800 / $1.6100 | RFQ |