Part Details for SDUR60P60WT by SMC Diode Solutions
Overview of SDUR60P60WT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR60P60WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1880-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO247AD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
490 In Stock |
|
$1.2648 / $2.7100 | Buy Now |
DISTI #
SDUR60P60WT-SMC
|
TME | Diode: rectifying, THT, 600V, 30Ax2, tube, TO247AD, Ufmax: 1.7V, 50ns Min Qty: 1 | 0 |
|
$1.4100 / $2.1200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 6000 |
|
$1.6300 | Buy Now |
Part Details for SDUR60P60WT
SDUR60P60WT CAD Models
SDUR60P60WT Part Data Attributes
|
SDUR60P60WT
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDUR60P60WT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |