Part Details for SDUR60Q60W by SMC Diode Solutions
Overview of SDUR60Q60W by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR60Q60W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2189-ND
|
DigiKey | DIODE GEN PURP 600V 60A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
119 In Stock |
|
$1.1840 / $2.7300 | Buy Now |
DISTI #
SDUR60Q60W-SMC
|
TME | Diode: rectifying, THT, 600V, 60A, tube, TO247AC, Ufmax: 2.4V, 40ns Min Qty: 1 | 0 |
|
$1.2800 / $1.9200 | RFQ |