Part Details for SDURB1520TR by SMC Diode Solutions
Overview of SDURB1520TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURB1520TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURB1520TR-SMC
|
TME | Diode: rectifying, SMD, 200V, 15A, 35ns, D2PAK, Ufmax: 1.05V, Ir: 10uA Min Qty: 1 | 0 |
|
$0.3140 / $0.7420 | RFQ |