Part Details for SDURD1030TR by SMC Diode Solutions
Overview of SDURD1030TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURD1030TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURD1030TR-SMC
|
TME | Diode: rectifying, SMD, 300V, 10A, 35ns, DPAK, Ufmax: 1.3V, Ir: 30uA Min Qty: 3 | 0 |
|
$0.1850 / $0.2650 | RFQ |
Part Details for SDURD1030TR
SDURD1030TR CAD Models
SDURD1030TR Part Data Attributes
|
SDURD1030TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SDURD1030TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |