Part Details for SDURD860TR by SMC Diode Solutions
Overview of SDURD860TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURD860TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDURD860TR-SMC
|
TME | Diode: rectifying, SMD, 600V, 8A, 50ns, DPAK, Ufmax: 1.7V, Ir: 8uA Min Qty: 3 | 0 |
|
$0.1920 / $0.2740 | RFQ |