Part Details for SDURF1560 by SMC Diode Solutions
Overview of SDURF1560 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDURF1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1225-ND
|
DigiKey | DIODE GEN PURP 600V 15A ITO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
651 In Stock |
|
$0.2913 / $0.8700 | Buy Now |
DISTI #
SDURF1560-SMC
|
TME | Diode: rectifying, THT, 600V, 5A, tube, TO220FP-2, Ufmax: 1.7V, 50ns Min Qty: 1 | 0 |
|
$0.3100 / $0.7380 | RFQ |