There are no models available for this part yet.
Overview of SDURK10Q60 by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDURK10Q60 by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-SDURK10Q60-ND
|
DigiKey | DIODE GEN PURP 600V 10A ITO220AC Min Qty: 1000 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$0.2013 / $0.2864 | Buy Now | |
DISTI #
SDURK10Q60-SMC
|
TME | Diode: rectifying, THT, 600V, 10A, tube, TO220FP-2, Ufmax: 2.3V, 25ns Min Qty: 1 | 883 |
|
$0.2460 / $0.8360 | Buy Now |